388-075

Bivar
749-388-075
388-075

Mfr.:

Description:
Capacitor Hardware Perm-O-Pad Rect Cap Mnt Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,236 € 2,36 €
0,212 € 21,20 €
0,169 € 84,50 €
0,153 € 153,00 €
0,141 € 352,50 €
0,132 € 660,00 €
0,126 € 1.260,00 €
0,121 € 3.025,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Capacitor Hardware
RoHS:  
Mounting Hardware
Insulator
0.27 in x 0.1 in x 0.075 in
Bulk
Brand: Bivar
Product Type: Capacitor Hardware
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 11,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
MXHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.