1209-062 BE

Bivar
749-1209-062BE
1209-062 BE

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Inserter/Extractor, 0.062 in. PCB Width, 1.55 in. Upturned Lever, Nylon, Blue

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,686 € 3,43 €
0,685 € 68,50 €
0,675 € 675,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
PCB Inserters / Extractors
Card Puller
Blue
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Circuit Board Hardware
Height: 16.5 mm
Length: 39.4 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 9.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000
ECCN:
EAR99