102-180

Bivar
749-102-180
102-180

Mfr.:

Description:
LED Mounting Hardware Perm-O-Pads TO-18 Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,169 € 1,69 €
0,162 € 162,00 €
0,153 € 382,50 €
0,147 € 1.470,00 €
0,142 € 3.550,00 €
0,141 € 7.050,00 €
100.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
Nylon
White
4.6 mm
102
Bulk
Brand: Bivar
Outside Diameter: 6.2 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 42,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.