1.8GDL

Bivar
749-1.8GDL
1.8GDL

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 1.8mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.018

Stock:
1.018 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,238 € 2,38 €
0,169 € 16,90 €
0,132 € 330,00 €
0,128 € 1.280,00 €
0,126 € 3.150,00 €
100.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
568 nm
Green
2 mA
2.1 V
10 mW
Green
1.8 mm
Dome
Diffused
1.8mm Discrete LED
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 mm
Length: 3.3 mm
Luminous Intensity: 2 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 2.4 mm
Unit Weight: 132,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99