1.8AD

Bivar
749-1.8AD
1.8AD

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 1.8mm Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,242 € 2,42 €
0,169 € 16,90 €
0,113 € 113,00 €
0,106 € 265,00 €
0,099 € 990,00 €
0,091 € 2.275,00 €
0,09 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
605 nm
Amber
20 mA
2 V
80 mW
Tinted
1.8 mm
Dome
Diffused
1.8mm Discrete LED
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 mm
Length: 3.3 mm
Luminous Intensity: 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 2.4 mm
Unit Weight: 132,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99