XUPP3R-0067

BittWare
538-XUPP3R-0067
XUPP3R-0067

Mfr.:

Description:
Accelerator Cards Xilinx Virtex UltraScale+ PCIe 4 DIMMs QSFP28 Heat Sink HP Pass 2Slot Spd Stdrd

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/19/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.137,96 € 14.137,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
RoHS:  
3/4 Length, Standard Height
Virtex UltraScale+
I2C, USB
512 GB
12 V
+ 5 C
+ 35 C
Fan, Heatsink
9.4 in x 4.37 in
Brand: BittWare
Product Type: Accelerator Cards
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XUP-P3R FPGA Accelerator Cards

BittWare XUP-P3R FPGA Accelerator Cards are 3/4-length PCIe x16 cards based on the Xilinx Virtex UltraScale+ FPGA, which delivers high performance, high bandwidth, and reduced latency for systems requiring massive data flow and packet processing. The XUP-P3R cards offer extensive memory configurations, including support for up to 512GB, sophisticated clocking and timing options, and four front-panel QSFP cages, each supporting 100Gbps (4x25 G) and 100GbE. The serial expansion port (SEP) allows the XUPP3R to be expanded for an additional PCIe Gen3 x16 slot, supplementary 4 QSFPs, or connection between two XUPP3Rs. BittWare XUP-P3R FPGA Accelerator Cards integrate a board-management controller (BMC) for advanced system monitoring and simplifying platform integration and management. The XUP-P3R is ideal for data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.