AV-870p-0001

BittWare
538-AV-870P-0001
AV-870p-0001

Mfr.:

Description:
Accelerator Cards AMD Versal Premium PCIe Gen5, Speed -2, 4x QSFP-DD, 2x 8GB DDR4, 32GB, VP1552

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26.249,08 € 26.249,08 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
USB
12 V
+ 5 C
+ 35 C
Passive Heatsink
254 mm x 111.15 mm
Brand: BittWare
Product Type: Accelerator Cards
Series: AV-870p
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A002.a.3

AV-870p Versal™ Premium Adaptive SoC Cards

BittWare AV-870p Versal™ Premium Adaptive SoC Cards are PCIe Gen5 accelerator cards designed to deliver extreme performance for data center and edge computing workloads. These accelerator cards feature AMD Xilinx®’s Versal Premium Adaptive SoC, QSFP-DDs for up to 8x 400G, and 2x 8GB LPDDR4 chips (16GB total) at 4266MHz for an Arm® system (64-bit). The AV-870p Versal™ premium adaptive SoC cards are deployment-ready with 3/4-length and standard-height PCIe dual-width board form factor. These SoC cards support a Board Management Controller (BMC) for advanced system monitoring and control.