WS-UT-EN

Bitmerse
392-WS-UT-EN
WS-UT-EN

Mfr.:

Description:
Interface Development Tools Wireless serial connectivity devices for host-to-client communication

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,20 € 60,20 €

Product Attribute Attribute Value Select Attribute
Bitmerse
Product Category: Interface Development Tools
RoHS:  
Development Kits
WiFi to TTL
ESP32-S2
Each
Brand: Bitmerse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: Host-to-Client WiSer Kit
Dimensions: 37.8 mm x 20.4 mm x 8.2 mm
Interface Type: TTL, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: WiSer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Host-to-Client WiSer Kit
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C