TGF1450-00-60-50CC

Bergquist Company
951-TGF1450006050CC
TGF1450-00-60-50CC

Mfr.:

Description:
Thermal Interface Products Gap Filler, 2-Part, Thermally Conductive, 50CC Dual Cartridge, TGF1450
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 64   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,26 € 784,64 €
11,62 € 1.162,00 €
10,97 € 2.742,50 €
10,66 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Liquid Gap Filler
Non-standard
Silicone Elastomer
1.5 W/m-K
Blue
- 60 C
+ 175 C
UL 94 V-0
1450 / TGF 1450
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: Thermal Insulation
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Gap Filler
Part # Aliases: 2196887
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

EV Charging Solutions

Bergquist Company Electric Vehicle (EV) Charging Solutions feature products designed to provide safe charging while protecting EV battery packs from thermal and/or electrical events. These thermal management materials effectively dissipate heat from high voltage, high power density EV charging systems while gasketing, potting, and conformal coating solutions protect high-value electronics in outdoor environments. Bergquist gasketing and protection solutions safeguard electronics against elemental exposure and damaging contaminants, while thermal interface materials improve power conversion efficiency and reliability. Potting formulations deliver toughness through encapsulation and protection of connectors, and adhesives provide manufacturing productivity improvements. Together, these Bergquist solutions help deliver EV charging dependability.

Thermal Gap Fillers

Bergquist Company Thermal Gap Fillers are thermally conductive gap filling liquid materials that enhance thermal performance and enable easier dispensing application for high-volume manufacturing operations. These materials provide high thermal and mechanical performance while inducing virtually zero stress on electronic components during assembly, improving performance and reliability across device assemblies. The liquid, thermal gap filler materials self-level, fill intricate air voids, and conform to highly intricate topographies and multi-level surfaces. This allows delivery of better wet-out for optimized thermal resistance, generally lower than more solid pad-based mediums. Thixotropic qualities also mean the gap fillers hold shape when dispensed.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.