SPA2000-0.020-AC-126

Bergquist Company
951-SPA20000.020A126
SPA2000-0.020-AC-126

Mfr.:

Description:
Thermal Interface Products Insulator, 0.020" Thickness, 1 Side Adhesive, Sil-Pad TSPA3000/A2000, BG422124
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 96   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 789,12 €
7,92 € 792,00 €
7,54 € 1.885,00 €
7,27 € 3.635,00 €
7,02 € 7.020,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Non-standard
Silicone Elastomer
4 kVAC
White
- 60 C
+ 200 C
0.02 in
UL 94 V-0
A2000 / TSP A3000
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Sil-Pad
Part # Aliases: SPA2000-0.020-AC-126REVA,BG422124 2792891
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Shelf Life on this Product: Silicone Adhesives: Six (6) months from date of manufacture when stored in original packaging at 70 Degrees Farhenheit (21 Degrees Celsius) and 50 percent relative humidity.
Please contact a Mouser Technical Service Representative for further assistance.
5-1120-5

USHTS:
8541600060

TSP A3000 High Performance SIL PAD®

Bergquist Company TSP A3000 High-Performance SIL PAD® are conformable elastomers with ultra-high 3W/m.K thermal conductivity that acts as a thermal interface between electrical components and heat sinks. These inductors are designed for applications where optimal heat transfer is required. These thermally conductive silicone elastomers offer a thermal impedance of 0.32°C-in2/W (at 50psi). They are formulated to maximize the thermal and dielectric performance of the filler/binder matrix. This results in a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high-reliability electronic packaging applications. Bergquist Company SIL PAD TSP A3000 High-Reliability Insulators are ideal for use in motor drive controls, avionics applications, high-voltage power supplies, and power transistor/heat sink interfaces.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.