SPA2000-0.020-AC-1012

Bergquist Company
951-A2000-020-AC1012
SPA2000-0.020-AC-1012

Mfr.:

Description:
Thermal Interface Products Sil-Pad, 10"x12" Sheet, 0.020" Thickness, 1 Side Adhesive, TSPA3000/A2000
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,81 € 842,43 €
258,74 € 2.587,40 €
240,26 € 6.006,50 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Non-standard
Silicone Elastomer
4 kVAC
White
- 60 C
+ 200 C
0.508 mm
UL 94 V-0
A2000 / TSP A3000
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Sil-Pad
Part # Aliases: BG417478 2189931
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Shelf Life on this Product: Silicone Adhesives: Six (6) months from date of manufacture when stored in original packaging at 70 Degrees Farhenheit (21 Degrees Celsius) and 50 percent relative humidity.
Please contact a Mouser Technical Service Representative for further assistance.
5-1120-5

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99