LF2000-00-00-600CC

Bergquist Company
951-LF20000000600CC
LF2000-00-00-600CC

Mfr.:

Description:
Thermal Interface Products 1-Part, Liquid Formable Material, 600CC Cartridge, 2 W/m-K, Liqui-Form
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,48 € 814,44 €
250,15 € 2.501,50 €
232,28 € 5.807,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Thermal Interface Materials
Thermally Conductive Liquid Formable Material
Silicone Elastomer
Gray
- 60 C
+ 200 C
UL 94 V-0
2000 / TLF LF2000
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Liqui-Form
Part # Aliases: BG429082 2191802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0