LBSA3505-07-240-50CC

Bergquist Company
951-LBSA35050724050
LBSA3505-07-240-50CC

Mfr.:

Description:
Thermal Interface Products Liquid Silicon Adhesive, 1-Part, 50CC Dual Cartridge, LIQUI-BOND TLBSA3500
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,27 € 122,27 €
109,86 € 1.098,60 €
104,46 € 2.611,50 €
98,76 € 4.938,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Adhesives
Thermal Conductive Gel Paste
Silicone Elastomer
3.5 W/m-K
Brown, Gray
- 60 C
+ 200 C
450 psi
UL 94 V-0
SA 3505 / TLB SA3500
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 50
Subcategory: Thermal Management
Tradename: Liqui-Bond
Part # Aliases: BG430099 L50CCW0H0D0 2179547
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506915000
JPHTS:
350691000
KRHTS:
3506919000
ECCN:
EAR99

5G Products

Bergquist 5G Products are designed to meet the demanding conditions required for 5G telecom infrastructure components. These highly stable interconnect materials provide fundamental electrical functions for dependable telecom infrastructure performance, ensuring reliable, long-term performance. The Bergquist 5G portfolio features multiple formats, including pads, gels, liquids, and adhesives, to maximize system reliability.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Data Centre Applications

Bergquist Company Data Center Applications feature advanced materials that help with thermal management, long-term reliability, and stress protection. Data center speeds and volumes are growing as analytics, artificial intelligence (AI), and high-performance computing go mainstream. This increased demand is causing next-generation data centers to run hotter, and this heat can degrade performance. Bergquist Company designs and manufactures component-level thermal management and stress protection products, which help meet these heightened performance requirements.

Router Switch & Network Applications

Bergquist Company Router Switch and Network Applications include phase change materials and thermally conductive adhesives designed to dissipate heat away from thermally sensitive components. The utilization of advanced materials in server motherboards and line cards for routers and switches offers benefits such as scale and cost reduction. One small uptick in performance, repeated thousands of times, provides a notable impact on router and switch performance. Thermal products from Bergquist Company help components function properly for optimal operation.