GPVOUS-0.200-AC-0816

Bergquist Company
951-GPVOUS200-AC0816
GPVOUS-0.200-AC-0816

Mfr.:

Description:
Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.200" Thickness, 1 Side Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
100
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,99 € 152,99 €
142,56 € 1.425,60 €
131,17 € 6.558,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone Elastomer
1 W/m-K
6 kVAC
Pink
- 60 C
+ 200 C
406.4 mm
203.2 mm
5.08 mm
8 psi
UL 94 V-0
VO Ultra Soft / TGP 1000VOUS
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: Telecommunications, Computers and Peripherals, Power Conversion, Semiconductors
Product Type: Thermal Interface Products
Size: 8 in x 16 in
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: GAP PAD
Part # Aliases: BG408598 2189913 L8INW16INH0D0 2166018 2166018
Unit Weight: 801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99