GF2000-05-15-50CC

Bergquist Company
951-GF200005-15-50CC
GF2000-05-15-50CC

Mfr.:

Description:
Thermal Interface Products Conductive, Liquid Gap Filler, 50CC Dual Cartridge, Gap Filler TGF 2000/2000
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,53 € 795,90 €
24,93 € 1.246,50 €
24,03 € 2.403,00 €
22,89 € 4.578,00 €
22,88 € 11.440,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Liquid Gap Filler
Non-standard
Silicone Elastomer
2.0 W/m-K
Pink, White
- 60 C
+ 200 C
UL 94 V-0
2000 / TGF 2000
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Gap Filler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Thermal Gap Fillers

Bergquist Company Thermal Gap Fillers are thermally conductive gap filling liquid materials that enhance thermal performance and enable easier dispensing application for high-volume manufacturing operations. These materials provide high thermal and mechanical performance while inducing virtually zero stress on electronic components during assembly, improving performance and reliability across device assemblies. The liquid, thermal gap filler materials self-level, fill intricate air voids, and conform to highly intricate topographies and multi-level surfaces. This allows delivery of better wet-out for optimized thermal resistance, generally lower than more solid pad-based mediums. Thixotropic qualities also mean the gap fillers hold shape when dispensed.