GF2000-00-60-2G

Bergquist Company
951-GF200000602G
GF2000-00-60-2G

Mfr.:

Description:
Thermal Interface Products Conductive, Liquid Gap Filler, 2 Gallon Kit, Gap Filler TGF 2000/Gap Filler 2000
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

Bergquist Company GF2000-00-60-50cc
Bergquist Company
Thermal Interface Products Gap Filler, 2-Part, No Spacer Beads, Pot Life=60m, 50cc, Gap Filler TGF2000/2000

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Liquid Gap Filler
Non-standard
Silicone Elastomer
2.0 W/m-K
Pink, White
- 60 C
+ 200 C
UL 94 V-0
2000 / TGF 2000
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Gap Filler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.