GF1500-07-60-400CC

Bergquist Company
951-GF150007-60400CC
GF1500-07-60-400CC

Mfr.:

Description:
Thermal Interface Products Conductive, Liquid Gap Filler, 400CC Kit, Gap Filler TGF 1500/1500, IDH 2191337
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,88 € 812,64 €
249,59 € 2.495,90 €
231,76 € 5.794,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Liquid Gap Filler
Non-standard
Silicone Elastomer
1.8 W/m-K
Yellow, White
- 60 C
+ 200 C
UL 94 V-0
1500 / TGF 1500
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Gap Filler
Part # Aliases: BG427103 2191337
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Centre Applications

Bergquist Company Data Center Applications feature advanced materials that help with thermal management, long-term reliability, and stress protection. Data center speeds and volumes are growing as analytics, artificial intelligence (AI), and high-performance computing go mainstream. This increased demand is causing next-generation data centers to run hotter, and this heat can degrade performance. Bergquist Company designs and manufactures component-level thermal management and stress protection products, which help meet these heightened performance requirements.

Router Switch & Network Applications

Bergquist Company Router Switch and Network Applications include phase change materials and thermally conductive adhesives designed to dissipate heat away from thermally sensitive components. The utilization of advanced materials in server motherboards and line cards for routers and switches offers benefits such as scale and cost reduction. One small uptick in performance, repeated thousands of times, provides a notable impact on router and switch performance. Thermal products from Bergquist Company help components function properly for optimal operation.

5G Products

Bergquist 5G Products are designed to meet the demanding conditions required for 5G telecom infrastructure components. These highly stable interconnect materials provide fundamental electrical functions for dependable telecom infrastructure performance, ensuring reliable, long-term performance. The Bergquist 5G portfolio features multiple formats, including pads, gels, liquids, and adhesives, to maximize system reliability.

Thermal Gap Fillers

Bergquist Company Thermal Gap Fillers are thermally conductive gap filling liquid materials that enhance thermal performance and enable easier dispensing application for high-volume manufacturing operations. These materials provide high thermal and mechanical performance while inducing virtually zero stress on electronic components during assembly, improving performance and reliability across device assemblies. The liquid, thermal gap filler materials self-level, fill intricate air voids, and conform to highly intricate topographies and multi-level surfaces. This allows delivery of better wet-out for optimized thermal resistance, generally lower than more solid pad-based mediums. Thixotropic qualities also mean the gap fillers hold shape when dispensed.