2679686

Bergquist Company
951-2679686
2679686

Mfr.:

Description:
Thermal Interface Products 1-Part, Cure Gel Material, 12oz/343CC, 3.5W/m-K, Liqui-Form TLF3500CGEL/3500CGEL
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,12 € 942,72 €
139,01 € 1.390,10 €
132,40 € 3.310,00 €
127,75 € 6.387,50 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
Thermal Interface Materials
Thermally Conductive Curable Gel Material
3500 CGEL / TLF 3500CGEL
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Liqui-Form
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.