2627057

Bergquist Company
951-2627057
2627057

Mfr.:

Description:
Thermal Interface Products Laminate Material - Silicone, High Durability, Bond-Ply TBP 1400LMS-HD/LMS-HD
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 34   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,53 € 936,02 €
27,01 € 1.350,50 €
26,48 € 2.648,00 €
25,81 € 6.452,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
LMS-HD / TBP 1400LMS-HD
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Bond-Ply
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.