2193916

Bergquist Company
951-2193916
2193916

Mfr.:

Description:
Thermal Interface Products The Original Sil-Pad Material, Sil-Pad TSP 900 / Also Known as Sil-Pad 400
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 9300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,185 € 1.720,50 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
0.9 W/m-K
4.5 kVAC
Gray
- 60 C
+ 180 C
0.229 mm
20 MPa
UL 94 V-0
400 / TSP 900
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Sil-Pad
Unit Weight: 174 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.