2192590

Bergquist Company
951-2192590
2192590

Mfr.:

Description:
Thermal Interface Products Economical, High Performance Insulator, Sil-Pad TSP 1500 / 1500 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1342   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,578 € 775,68 €
0,554 € 1.385,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Adhesive
UL 94 V-0
1500 / TSP 1500
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Sil-Pad
Part # Aliases: SP1500-0.010-AC-35
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.