2191859

Bergquist Company
951-2191859
2191859

Mfr.:

Description:
Thermal Interface Products Gap Filler (2-Part), No Spacer Beads, Pot Life = 60m, 3.6 W/m-K
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.696,53 € 6.696,53 €
10 Quote

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
3500S35 / TGF 3600
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Gap Filler
Part # Aliases: 6030078AB 6030079AB
Unit Weight: 68,13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Centre Applications

Bergquist Company Data Center Applications feature advanced materials that help with thermal management, long-term reliability, and stress protection. Data center speeds and volumes are growing as analytics, artificial intelligence (AI), and high-performance computing go mainstream. This increased demand is causing next-generation data centers to run hotter, and this heat can degrade performance. Bergquist Company designs and manufactures component-level thermal management and stress protection products, which help meet these heightened performance requirements.

Router Switch & Network Applications

Bergquist Company Router Switch and Network Applications include phase change materials and thermally conductive adhesives designed to dissipate heat away from thermally sensitive components. The utilization of advanced materials in server motherboards and line cards for routers and switches offers benefits such as scale and cost reduction. One small uptick in performance, repeated thousands of times, provides a notable impact on router and switch performance. Thermal products from Bergquist Company help components function properly for optimal operation.

TGF 3600 3.6W/m-K, Ultra-Conforming Gap Filler

Bergquist Company TGF 3600 3.6W/m-K, Ultra-Conforming Gap Filler offers 3.6W/m-K thermal conductivity, UL 94V-0 compliance, and is easily dispensable. TGF 3600 Gap Filler is a two-component silicone-based thermally conductive liquid gap filler that exhibits ultra-high thermal performance and superior softness. The featured low modulus help relieves CTE stresses in thermal cycling and provides excellent vertical gap stability. The TGF 3600 can be cured at either room or elevated temperature and is ultra-conforming, designed for fragile and low-stress applications. Bergquist Company GF 3600 3.6W/m-K, Ultra-Conforming Gap Filler lightly adheres to surfaces, improving surface area contact.