2191445

Bergquist Company
951-2191445
2191445

Mfr.:

Description:
Thermal Interface Products Conductive Material for Filling Air Gaps, GAP PAD TGP 1000VOUS/VO Ultra Soft
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,87 € 858,70 €
80,14 € 2.003,50 €
77,28 € 3.864,00 €
74,42 € 7.442,00 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone Elastomer
1 W/m-K
6 kVAC
Pink
- 60 C
+ 200 C
406.4 mm
203.22 mm
3.17 mm
8 psi
UL 94 V-0
VO Ultra Soft / TGP 1000VOUS
Brand: Bergquist Company
Designed for: Telecommunications, Computers and Peripherals, Power Conversion, Semiconductors
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: GAP PAD
Unit Weight: 516 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGP 1000VOUS Ultra Conformable GAP PAD®

Bergquist TGP 1000VOUS Ultra Conformable GAP PAD® filling material provides ultra-conformable gel-like material with thermal conductivity of 1.0W/m-K. This filling material is ultra-soft and offers excellent low-stress vibration dampening and shock absorbency for applications requiring a minimum amount of pressure on components. Bergquist GAP PAD TGP 1000VOUS Filling Material is ideal for isolation between heat sinks and high-voltage, bare-leaded devices.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.