2191335

Bergquist Company
951-2191335
2191335

Mfr.:

Description:
Thermal Interface Products Conductive Phase Change Material, 0.005" Thickness, 4x4", Hi-Flow THF 1500P/650P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Phase Change Materials
Non-standard
650P / THF 1500P
Brand: Bergquist Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 2
Subcategory: Thermal Management
Tradename: Hi-Flow
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0