2190732

Bergquist Company
951-2190732
2190732

Mfr.:

Description:
Thermal Interface Products GAP PAD, Thermally Conductive for Filling Air Gaps, 16x12", TGP800VO/VO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 11   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,79 € 701,69 €
59,53 € 1.488,25 €
57,40 € 2.870,00 €
55,29 € 5.529,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone
0.8 W/m-K
6 kVAC
Gold/Pink
- 60 C
+ 200 C
304.8 mm
406.4 mm
UL 94 V-0
VO / TGP 800VO
Brand: Bergquist Company
Designed for: Telecommunications, Computers and Peripherals, Power Conversion
Product Type: Thermal Interface Products
Size: 16 in x 12 in
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: GAP PAD
Unit Weight: 367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.