VLS-H5

Benewake
234-VLS-H5
VLS-H5

Mfr.:

Description:
Distance Sensor Modules - Enclosed Underwater 360 Single-Line Scanning LiDAR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/15/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,22 € 144,22 €

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensor Modules - Enclosed
Brand: Benewake
Height: 53.1 mm
Length: 75 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5.4 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 mm
Sensing Distance: 5 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Type: Single Line LiDAR
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

VLS-H5 Underwater 360° Single-Line Scanning LiDAR

Benewake VLS-H5 Underwater 360° Single-Line Scanning LiDAR obtains high-precision point cloud data by measuring distances to pool walls via 360° scanning at six times per second. The data, combined with SLAM technology, allows robots and other devices to quickly capture the contour of the operating area, supporting mapping, localization, and obstacle avoidance.