P513

Bellin Dynamic Systems
853-P513
P513

Mfr.:

Description:
PCBs & Breadboards Small SMT With Pin Strips

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Bellin Dynamic Systems B513
Bellin Dynamic Systems
PCBs & Breadboards MSOP8/10 TSOP8 SOT23/26

Product Attribute Attribute Value Select Attribute
Bellin Dynamic Systems
Product Category: PCBs & Breadboards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Adapter Boards
Surface Mount
193 mm
127 mm
Brand: Bellin Dynamic Systems
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.