CC524

Bellin Dynamic Systems
853-CC524
CC524

Mfr.:

Description:
PCBs & Breadboards 24 PAD SOIC With Pin Strips

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,39 € 723,90 €

Product Attribute Attribute Value Select Attribute
Bellin Dynamic Systems
Product Category: PCBs & Breadboards
RoHS: N
Adapter Boards
Chip Changer
191 mm
135 mm
Brand: Bellin Dynamic Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99