B535

Bellin Dynamic Systems
853-B535
B535

Mfr.:

Description:
PCBs & Breadboards QFP/MLF Assortment .4/.5/.65/.8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,75 € 1.043,75 €

Product Attribute Attribute Value Select Attribute
Bellin Dynamic Systems
Product Category: PCBs & Breadboards
RoHS: N
Adapter Boards
DIP
Through hole board
6.4 in
5 in
Brand: Bellin Dynamic Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99