XDR8423-31236

Belden Wire & Cable
566-XDR8423-31236
XDR8423-31236

Mfr.:

Description:
Racks & Rack Cabinets 84" 4 POST RACK 23" MTG DEPTH
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
23 in
7 ft
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE