SPE405 0065000

Belden Wire & Cable
566-SPE4050065000
SPE405 0065000

Mfr.:

Description:
Multi-Conductor Cables DataTuff Ind SPE 40mGb 22AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Pair Ethernet
Shielded
2 Conductor
40 m
22 AWG
5.11 mm (0.201 in)
Blue
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Cable Type: Multi Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polyethylene (PE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: SPE405
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080