SNS1P6

Belden Wire & Cable
566-SNS1P6
SNS1P6

Mfr.:

Description:
RF Connectors / Coaxial Connectors SNAP N SEAL RG6 COMPRSN CONNECTR ORG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Belden Wire & Cable FSNS6U-25
Belden Wire & Cable
RF Connectors / Coaxial Connectors PROSNS RG6 F UNIV.
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
F Type
Plug (Pin)
75 Ohms
1 GHz
Compression
Straight
Standard
RG-6
Body Finish: Nickel Tin
Body Material: Brass
Body Style: Straight
Brand: Belden Wire & Cable
Contact Material: Beryllium Copper
Contact Plating: Tin
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: SNS1P
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BELDEN WIRE & CABLE