RV5IJ2SME-B24

Belden Wire & Cable
566-RV5IJ2SME-B24
RV5IJ2SME-B24

Mfr.:

Description:
Modular Connectors / Ethernet Connectors INDUS REVConn CAT5E Jack Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,10 € 50,10 €
43,56 € 435,60 €
41,67 € 1.000,08 €
40,32 € 1.935,36 €
38,97 € 4.676,40 €
36,83 € 9.723,12 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Shielded
Cat 5, Cat 5e
Snap-In
Straight
IDC
1.3 A
- 40 C
+ 70 C
Gray
User Selectable
Application: 10/100/1000 Base-T
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 24
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 24,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Industrial REVConnect Connectors

Belden Industrial REVConnect RJ45 Connectors feature an IP20 rating and are compatible with 22 to 24AWG Ethernet Cat5E, 6, and 6A cables. These RJ45 connectors offer an efficient field-termination solution with a superior insulation piercing mechanism and EMI protection for utmost reliability. REVConnect connectors are designed with UL 94V-0 materials, ensuring the connectors are self-extinguishable within 60 seconds. Belden REVConnect RJ45 Connectors are ideal for automation, mining, automotive, and security applications.