HVMP014801

Belden Wire & Cable
566-HVMP014801
HVMP014801

Mfr.:

Description:
Racks & Rack Cabinet Accessories LACING /PDU MGR 48U X 3.5W,BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,68 € 75,68 €
69,65 € 348,25 €
65,00 € 650,00 €
63,84 € 1.596,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Panels
Mounting Panel
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
BELDEN WIRE & CABLE