HDE035FB

Belden Wire & Cable
566-HDE035FB
HDE035FB

Mfr.:

Description:
HDMI Cables Belden Wire & Cable

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,77 € 122,77 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
35 ft
Brand: Belden Wire & Cable
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BELDEN WIRE & CABLE