FI4M048A1

Belden Wire & Cable
Not Assigned
FI4M048A1

Mfr.:

Description:
Fibre Optic Cables Indoor Mini-Distribution OM4 48 Fibers OFCP Aluminum Interlock Armor Sub-Units 2.0 mm (12F)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Fibre Optic Cables
Multimode
48 Fiber
50 um, 125 um
OM4
Polyvinyl Chloride (PVC)
Violet (Erika Violet)
Plenum
Conductive
Indoor Distribution
Brand: Belden Wire & Cable
Packaging: Reel
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99