E300502 010S1

Belden Wire & Cable
566-E300502010B25
E300502 010S1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors FTP Black Plug Kit Tethered Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,99 € 44,99 €
42,63 € 426,30 €
42,04 € 1.051,00 €
41,62 € 2.081,00 €
41,20 € 4.120,00 €
40,53 € 10.132,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Connectors
Circular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 5, Cat 5e
In-Line
Straight
Crimp
IP67
300 V
- 10 C
+ 60 C
Black
User Selectable
Bulk
Application: 10/100/1000 Base-T
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99