CAD1105007

Belden Wire & Cable
566-CAD1105007
CAD1105007

Mfr.:

Description:
Ethernet Cables / Networking Cables PATCHC 28AWG CAT6A CMR GRN 7FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,21 € 29,21 €
25,07 € 250,70 €
23,99 € 599,75 €
23,22 € 1.161,00 €
22,44 € 2.244,00 €
21,21 € 5.302,50 €
19,90 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
28 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99