CAD1104020

Belden Wire & Cable
566-CAD1104020
CAD1104020

Mfr.:

Description:
Ethernet Cables / Networking Cables PATCHC 28AWG CAT6A CMR YEL 20F

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,62 € 45,62 €
39,96 € 399,60 €
38,24 € 956,00 €
37,00 € 1.850,00 €
35,76 € 3.576,00 €
31,72 € 7.930,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
28 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99