CAD1104004

Belden Wire & Cable
566-CAD1104004
CAD1104004

Mfr.:

Description:
Ethernet Cables / Networking Cables PATCHC 28AWG CAT6A CMR YEL 4FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,29 € 23,29 €
21,96 € 219,60 €
21,51 € 537,75 €
21,28 € 1.064,00 €
21,06 € 2.106,00 €
20,68 € 5.170,00 €
20,31 € 10.155,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
28 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99