C501102130

Belden Wire & Cable
566-C501102130
C501102130

Mfr.:

Description:
Ethernet Cables / Networking Cables PATCHCORD BCAT5E CMR RED 130FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
Red
24 AWG
Brand: Belden Wire & Cable
Current Rating: 1.5 A
Description/Function: Cat 5e Modular Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: C5
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E Bonded-Pair Modular Cords

Belden Wire & Cable CAT5E Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations that experience frequent handling stresses. The individually insulated conductors are bound together along the longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.

Bonded-Pair Modular Cords

Belden Wire & Cable Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations which experience frequent handling stresses. The 10GX, CAT6+, and CAT5E series of Bonded-Pair Modular Cords are all made with Belden’s robust design. The individually insulated conductors are bound together along their longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.