B9C247

Belden Wire & Cable
Not Assigned
B9C247

Mfr.:

Description:
Fibre Optic Cables 96 OM3-50.10G IARM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Fibre Optic Cables
Multimode
1 ft
96 Fiber
OM3
Blue (Aqua)
Armored
10 Gb/s
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Subcategory: Fiber Optic
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490090
USHTS:
8544491000
ECCN:
EAR99