AX250540

Belden Wire & Cable
566-AX250540
AX250540

Mfr.:

Description:
Fibre Optic Cable Assemblies FIBRXPRES BAR 50um MULTIMODE FX600 12LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimode
Simplex
Premises
LC
MPO
Patch Cord
50/600
1 m
12 Fiber
Black
Brand: Belden Wire & Cable
Description/Function: Fiber Express Bar pre-connectorized assemblies
Features: Ideal for disaster recovery, industrial applications and harsh environments
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BELDEN WIRE & CABLE