AX250001

Belden Wire & Cable
566-AX250001
AX250001

Mfr.:

Description:
Fibre Optic Cable Assemblies FIBRXPRES BAR 62.5um MULTIMODE FX300 12ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimode
Duplex
Premises
ST
MPO
Patch Cord
62.5/300
1 m
12 Fiber
Black
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: FiberExpress Pre-Connectorized Assemblies
Features: Ideal for disaster recovery, industrial applications and harsh enviroments
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 825,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE