AX103260

Belden Wire & Cable
566-AX1032260
AX103260

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5E HD-BIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
302 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,14 € 230,14 €
225,77 € 2.257,70 €
223,61 € 5.590,25 €
223,22 € 11.161,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Patch Panels
RJ45
1x24
8P8C
Unshielded
Cat 5e
Panel Mount
Straight
1.5 A
- 10 C
+ 60 C
Black
User Selectable
Application: 1000 Base-T
Brand: Belden Wire & Cable
Mating Cycles: 750 Cycles
Number of Ports: 24 Port
Number of Positions: 24 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.