AX102411

Belden Wire & Cable
566-AX102411
AX102411

Mfr.:

Description:
Wire Ducting & Raceways MFLEX KCONN STYLE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,13 € 19,13 €
16,76 € 167,60 €
16,04 € 401,00 €
15,52 € 776,00 €
15,00 € 1.500,00 €
14,17 € 3.542,50 €
13,76 € 6.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Wire Ducting & Raceways
RoHS:  
Faceplate
Plastic
0.59 in
0.59 in x 2.05 in x 0.925 in
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Family: Keystone MediaFlex Panels
Features: Operating temperature range - 10 C to + 60 C
Product Type: Wire Ducting & Raceways
Series: MediaFlex
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tensile Strength: 20 lbs
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE