AX101870

Belden Wire & Cable
566-AX101870
AX101870

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MEDIAFLEX PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,84 € 9,84 €
9,39 € 93,90 €
9,28 € 232,00 €
9,17 € 458,50 €
9,02 € 902,00 €
8,80 € 2.200,00 €
8,66 € 4.330,00 €
8,49 € 8.490,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Panel Mount
- 10 C
+ 60 C
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99