AX101750

Belden Wire & Cable
566-AX101750
AX101750

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MEDIAFLEX MDVO STYLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,84 € 15,84 €
15,03 € 150,30 €
14,80 € 370,00 €
14,74 € 737,00 €
14,26 € 1.426,00 €
14,01 € 3.502,50 €
13,94 € 6.970,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Patch Panels
Insert
Cat 6
Panel Mount
- 10 C
+ 60 C
Application: 1G/10G Base-T
Brand: Belden Wire & Cable
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.