AX101437

Belden Wire & Cable
566-AX101437
AX101437

Mfr.:

Description:
Modular Connectors / Ethernet Connectors INTERFACE PLATE 4PRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,47 € 111,75 €
4,26 € 213,00 €
4,05 € 405,00 €
3,80 € 950,00 €
3,62 € 1.810,00 €
3,44 € 3.440,00 €
3,23 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Faceplate
2x2
Cat 6
Snap-In
- 10 C
+ 60 C
White
Application: 1G/10G Base-T
Brand: Belden Wire & Cable
Country of Assembly: CA
Country of Diffusion: Not Available
Country of Origin: CA
Flammability Rating: UL 94 V-0
Number of Ports: 4 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99