AX101321

Belden Wire & Cable
566-AX101321
AX101321

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR CONN CAT6+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,26 € 15,26 €
12,97 € 129,70 €
12,15 € 303,75 €
11,55 € 577,50 €
11,02 € 1.102,00 €
10,79 € 2.697,50 €
10,64 € 5.320,00 €
10,40 € 10.400,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Unshielded
Cat 6a
Snap-In
Straight
IDC
1.5 A
- 10 C
+ 60 C
Black
User Selectable
Application: 10G Base-T
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycles
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99